



RZ3A40D25 | |
|---|---|
DigiKey Part Number | 1864-2829-ND |
Manufacturer | |
Manufacturer Product Number | RZ3A40D25 |
Description | SSR RELAY 3PST-NO 25A 24-440V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) 3PST-NO (3 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | RZ3A40D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 440 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | Module | |
Approval Agency | CE, CSA, cUR, EAC, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,13000 € | 205,13 € |
| 10 | 194,87300 € | 1.948,73 € |
| Unit Price without VAT: | 205,13000 € |
|---|---|
| Unit Price with VAT: | 244,10470 € |







