



RP1A23D5M1 | |
|---|---|
DigiKey Part Number | 1864-1239-ND |
Manufacturer | |
Manufacturer Product Number | RP1A23D5M1 |
Description | SSR RELAY SPST-NO 5A 12-265V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | RP1A23D5M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 5 ~ 34VDC | |
Voltage - Load | 12 V ~ 265 V | |
Load Current | 5 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, cUR, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,38000 € | 39,38 € |
| 10 | 37,41500 € | 374,15 € |
| 50 | 35,44620 € | 1.772,31 € |
| 100 | 34,26470 € | 3.426,47 € |
| Unit Price without VAT: | 39,38000 € |
|---|---|
| Unit Price with VAT: | 46,86220 € |



