
RP1A23D3M1 | |
|---|---|
DigiKey Part Number | 1864-RP1A23D3M1-ND |
Manufacturer | |
Manufacturer Product Number | RP1A23D3M1 |
Description | SSR RELAY SPST-NO 3A 12-265V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | RP1A23D3M1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 3 ~ 32VDC | |
Voltage - Load | 12 V ~ 265 V | |
Load Current | 3 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, cUR, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,74000 € | 37,74 € |
| 10 | 35,85700 € | 358,57 € |
| 50 | 33,96940 € | 1.698,47 € |
| 100 | 32,83700 € | 3.283,70 € |
| Unit Price without VAT: | 37,74000 € |
|---|---|
| Unit Price with VAT: | 44,91060 € |



