



RKD2A23D50P | |
|---|---|
DigiKey Part Number | 1864-2749-ND |
Manufacturer | |
Manufacturer Product Number | RKD2A23D50P |
Description | SSR RELAY SPST-NO 50A 24-265V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) x 2 Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | RKD2A23D50P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 24 V ~ 265 V | |
Load Current | 50 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,15000 € | 86,15 € |
| 10 | 81,84700 € | 818,47 € |
| 50 | 77,53860 € | 3.876,93 € |
| 100 | 74,95400 € | 7.495,40 € |
| Unit Price without VAT: | 86,15000 € |
|---|---|
| Unit Price with VAT: | 102,51850 € |







