RGS1A60A92KGE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RGS1A60A92KGE
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGS1A60A92KGE

DigiKey Part Number
1864-2736-ND
Manufacturer
Manufacturer Product Number
RGS1A60A92KGE
Description
SSR RELAY SPST-NO 90A 42-600V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) SSR with Integrated Heat Sink
Datasheet
 Datasheet
EDA/CAD Models
RGS1A60A92KGE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
20 ~ 275VAC, 24 ~ 190VDC
Voltage - Load
42 V ~ 600 V
Load Current
90 A
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 70°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC, UKCA, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1122,26000 €122,26 €
10116,14400 €1.161,44 €
50110,03100 €5.501,55 €
Unit Price without VAT:122,26000 €
Unit Price with VAT:145,48940 €