
RGS1A23A25KKE | |
|---|---|
DigiKey Part Number | 1864-RGS1A23A25KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A23A25KKE |
Description | SSR RELAY SPST-NO 25A 24-264V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A23A25KKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 24 V ~ 264 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, cURus, EAC, GL, UKCA, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,90000 € | 59,90 € |
| 10 | 56,90300 € | 569,03 € |
| 50 | 53,90780 € | 2.695,39 € |
| 100 | 52,11090 € | 5.211,09 € |
| Unit Price without VAT: | 59,90000 € |
|---|---|
| Unit Price with VAT: | 71,28100 € |







