



RGC1A23A20KKE | |
|---|---|
DigiKey Part Number | 1864-1164-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23A20KKE |
Description | RELAY SSR 275VAC IN 1PH 230V 23A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23A20KKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 23 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 24 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 53,00500 € | 530,05 € |
| Unit Price without VAT: | 53,00500 € |
|---|---|
| Unit Price with VAT: | 63,07595 € |


