



RGC1A23A15KGU | |
|---|---|
DigiKey Part Number | 1864-1163-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A23A15KGU |
Description | RELAY SSR 275VAC IN 1PH 230V 20A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A23A15KGU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 24 ~ 240V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,33000 € | 53,33 € |
| 10 | 50,66700 € | 506,67 € |
| 50 | 48,00020 € | 2.400,01 € |
| 100 | 46,40010 € | 4.640,01 € |
| Unit Price without VAT: | 53,33000 € |
|---|---|
| Unit Price with VAT: | 63,46270 € |


