
PMD8RG | |
|---|---|
DigiKey Part Number | PMD8RG-ND |
Manufacturer | |
Manufacturer Product Number | PMD8RG |
Description | SENSOR REFLECTIVE 800MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 31.496" (800mm) |
Datasheet | Datasheet |
EDA/CAD Models | PMD8RG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 31.496" (800mm) | |
Voltage - Supply | 10.8V ~ 264V | |
Response Time | 20ms, 30ms | |
Output Configuration | - | |
Light Source | Infrared (880nm) | |
Connection Method | Terminal | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,15000 € | 278,15 € |
| 5 | 264,24800 € | 1.321,24 € |
| 10 | 255,90300 € | 2.559,03 € |
| 25 | 247,55840 € | 6.188,96 € |
| Unit Price without VAT: | 278,15000 € |
|---|---|
| Unit Price with VAT: | 330,99850 € |






