Image for PMD8PI is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMD8PI

DigiKey Part Number
PMD8PI-ND
Manufacturer
Manufacturer Product Number
PMD8PI
Description
SENSOR REFLECTIVE 800MM PNP
Customer Reference
Detailed Description
Reflective, Diffuse Optical Sensor 31.496" (800mm) PNP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Configuration
PNP
Manufacturer
Carlo Gavazzi Inc.
Light Source
Infrared (880nm)
Packaging
Box
Connection Method
Terminal
Part Status
Obsolete
Ingress Protection
IP67
Sensing Method
Reflective, Diffuse
Adjustment Type
Adjustable
Sensing Distance
31.496" (800mm)
Operating Temperature
-25°C ~ 55°C
Voltage - Supply
10V ~ 40V
Base Product Number
Response Time
4ms, 6ms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.