


PH18CNT20 | |
|---|---|
DigiKey Part Number | 1864-2160-ND |
Manufacturer | |
Manufacturer Product Number | PH18CNT20 |
Description | SENSOR THROUGH-BEAM 20M M18 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.402" (20m) |
Datasheet | Datasheet |
EDA/CAD Models | PH18CNT20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.402" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | - | |
Light Source | Infrared (850nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 210° Turn Potentiometer | |
Operating Temperature | -25°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,51000 € | 52,51 € |
| 5 | 49,88800 € | 249,44 € |
| 10 | 48,31200 € | 483,12 € |
| 25 | 46,73680 € | 1.168,42 € |
| Unit Price without VAT: | 52,51000 € |
|---|---|
| Unit Price with VAT: | 62,48690 € |


