


PD30ETPS50BPA2IO | |
|---|---|
DigiKey Part Number | 1864-PD30ETPS50BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | PD30ETPS50BPA2IO |
Description | PHOTO PRR RD 5M SS POINT SPOT IO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Retroreflective, Polarized Optical Sensor 196.850" (5m) Push-Pull, NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30ETPS50BPA2IO Models |
Category | Response Time 500µs |
Manufacturer Carlo Gavazzi Inc. | Output Configuration Push-Pull, NPN/PNP |
Series | Light Source Red (620nm) |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67, IP68, IP69K |
Sensing Method Retroreflective, Polarized | Cable Length 78.74" (2m) |
Sensing Distance 196.850" (5m) | Adjustment Type Adjustable, Potentiometer |
Voltage - Supply 10V ~ 30V | Operating Temperature -25°C ~ 60°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 87,44200 € | 437,21 € |
| Unit Price without VAT: | 87,44200 € |
|---|---|
| Unit Price with VAT: | 104,05598 € |

