


PD30CTD10NASA | |
|---|---|
DigiKey Part Number | PD30CTD10NASA-ND |
Manufacturer | |
Manufacturer Product Number | PD30CTD10NASA |
Description | SENSOR REFLECTIVE 1M NPN NO/NC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PD30CTD10NASA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN | |
Light Source | Infrared (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -25°C ~ 60°C (TA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 67,81600 € | 339,08 € |
| Unit Price without VAT: | 67,81600 € |
|---|---|
| Unit Price with VAT: | 80,70104 € |






