


PD30CNP06PPRT | |
|---|---|
DigiKey Part Number | 1864-2108-ND |
Manufacturer | |
Manufacturer Product Number | PD30CNP06PPRT |
Description | SENSOR RETROREFLECTIVE 6M PNP |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 236.22" (6m) PNP |
Datasheet | Datasheet |
EDA/CAD Models | PD30CNP06PPRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensing Method | Retroreflective | |
Sensing Distance | 236.22" (6m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,00000 € | 96,00 € |
| Unit Price without VAT: | 96,00000 € |
|---|---|
| Unit Price with VAT: | 114,24000 € |






