Reflective Optical Sensor 19.685" ~ 98.425" (500mm ~ 2.5m) NPN/PNP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Reflective Optical Sensor 19.685" ~ 98.425" (500mm ~ 2.5m) NPN/PNP
PD112CNB25BPM1

PD112CNB25BPM1

DigiKey Part Number
PD112CNB25BPM1-ND
Manufacturer
Manufacturer Product Number
PD112CNB25BPM1
Description
SENSOR REFLECTIVE 2.5M NPN/PNP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Reflective Optical Sensor 19.685" ~ 98.425" (500mm ~ 2.5m) NPN/PNP
Datasheet
 Datasheet
EDA/CAD Models
PD112CNB25BPM1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Reflective
Sensing Distance
19.685" ~ 98.425" (500mm ~ 2.5m)
Voltage - Supply
10V ~ 30V
Response Time
-
Output Configuration
NPN/PNP
Light Source
Infrared (850nm)
Connection Method
Connector
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-25°C ~ 55°C (TA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5210,46200 €1.052,31 €
Manufacturers Standard Package
Unit Price without VAT:210,46200 €
Unit Price with VAT:250,44978 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC