PC50CNT20R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC50CNT20R

DigiKey Part Number
PC50CNT20R-ND
Manufacturer
Manufacturer Product Number
PC50CNT20R
Description
SENSOR THROUGH-BEAM 20M RELAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 787.4" (20m) Relay - Dark-ON/Light-ON
Datasheet
 Datasheet
EDA/CAD Models
PC50CNT20R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
787.4" (20m)
Voltage - Supply
24 ~ 240VAC, 12 ~ 240VDC
Response Time
25ms
Output Configuration
Relay - Dark-ON/Light-ON
Light Source
Infrared (880nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
-
Adjustment Type
Adjustable
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1141,95000 €141,95 €
5134,85200 €674,26 €
10130,59400 €1.305,94 €
25126,33520 €3.158,38 €
Manufacturers Standard Package
Unit Price without VAT:141,95000 €
Unit Price with VAT:168,92050 €