
PC50CNR10BAM1 | |
|---|---|
DigiKey Part Number | PC50CNR10BAM1-ND |
Manufacturer | |
Manufacturer Product Number | PC50CNR10BAM1 |
Description | SENSOR RETROREFLECTV 10M NPN/PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Retroreflective Optical Sensor 32.80' (10m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PC50CNR10BAM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective | |
Sensing Distance | 32.80' (10m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,15000 € | 182,15 € |
| 5 | 173,04800 € | 865,24 € |
| 10 | 167,58300 € | 1.675,83 € |
| 25 | 162,11840 € | 4.052,96 € |
| Unit Price without VAT: | 182,15000 € |
|---|---|
| Unit Price with VAT: | 216,75850 € |






