
PC50CND20BA | |
|---|---|
DigiKey Part Number | PC50CND20BA-ND |
Manufacturer | |
Manufacturer Product Number | PC50CND20BA |
Description | SENSOR REFLECTIVE 2M NPN/PNP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 78.740" (2m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PC50CND20BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 78.740" (2m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2.5ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 186,29800 € | 931,49 € |
| Unit Price without VAT: | 186,29800 € |
|---|---|
| Unit Price with VAT: | 221,69462 € |






