
PC50CND10BAM1 | |
|---|---|
DigiKey Part Number | 1864-2074-ND |
Manufacturer | |
Manufacturer Product Number | PC50CND10BAM1 |
Description | SENSOR REFLECTIVE 1M NPN/PNP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 39.370" (1m) NPN/PNP |
Datasheet | Datasheet |
EDA/CAD Models | PC50CND10BAM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 39.370" (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN/PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67, IEC 60529 | |
Cable Length | - | |
Adjustment Type | Adjustable, 1-Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,95000 € | 173,95 € |
| 5 | 165,25200 € | 826,26 € |
| 10 | 160,03400 € | 1.600,34 € |
| 25 | 154,81560 € | 3.870,39 € |
| Unit Price without VAT: | 173,95000 € |
|---|---|
| Unit Price with VAT: | 207,00050 € |






