
PA18CLD02TOM6 | |
|---|---|
DigiKey Part Number | PA18CLD02TOM6-ND |
Manufacturer | |
Manufacturer Product Number | PA18CLD02TOM6 |
Description | SENSOR REFLECTIVE 200MM SCR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 7.874" (200mm) SCR |
Datasheet | Datasheet |
EDA/CAD Models | PA18CLD02TOM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 7.874" (200mm) | |
Voltage - Supply | 20V ~ 250V | |
Response Time | 20ms, 30ms | |
Output Configuration | SCR | |
Light Source | Infrared (880nm) | |
Connection Method | Connector | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 125,50000 € | 627,50 € |
| Unit Price without VAT: | 125,50000 € |
|---|---|
| Unit Price with VAT: | 149,34500 € |







