PA18CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PA18CA
PA18CAR65PASA
PA18 and PH18 Series Photoelectric Sensors from Carlo Gavazzi

PA18CAR65NASA

DigiKey Part Number
1864-1013-ND
Manufacturer
Manufacturer Product Number
PA18CAR65NASA
Description
SENSOR RETROREFLECTIVE 6.5M NPN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Retroreflective Optical Sensor 255.906" (6.5m) NPN
Datasheet
 Datasheet
EDA/CAD Models
PA18CAR65NASA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sensing Method
Retroreflective
Sensing Distance
255.906" (6.5m)
Voltage - Supply
10V ~ 30V
Response Time
1ms
Output Configuration
NPN
Light Source
Infrared (850nm)
Connection Method
Cable
Ingress Protection
IP67, IP69K
Cable Length
78.74" (2m)
Adjustment Type
Adjustable, Potentiometer
Operating Temperature
-25°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
168,92000 €68,92 €
565,47800 €327,39 €
1063,40900 €634,09 €
2561,34200 €1.533,55 €
Manufacturers Standard Package
Unit Price without VAT:68,92000 €
Unit Price with VAT:82,01480 €