
PA12BNT20NOC2 | |
|---|---|
DigiKey Part Number | PA12BNT20NOC2-ND |
Manufacturer | |
Manufacturer Product Number | PA12BNT20NOC2 |
Description | SENSOR THROUGH-BEAM 20M NPN |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 787.4" (20m) NPN |
Datasheet | Datasheet |
EDA/CAD Models | PA12BNT20NOC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 787.4" (20m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3.5ms, 6.5ms | |
Output Configuration | NPN | |
Light Source | Infrared (880nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 196.85" (5m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |

