


MC88CH2ORA2 | |
|---|---|
DigiKey Part Number | 1864-MC88CH2ORA2-ND |
Manufacturer | |
Manufacturer Product Number | MC88CH2ORA2 |
Description | SENSOR REED SWITCH NO CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet NO Cable Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | MC88CH2ORA2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | NO | |
Actuator Material | Magnet | |
Termination Style | Cable | |
Frequency | 100 Hz | |
Voltage - Supply | 12V ~ 24V | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -25°C ~ 80°C | |
Package / Case | Flange Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,90000 € | 91,90 € |
| 5 | 87,30200 € | 436,51 € |
| 10 | 84,54600 € | 845,46 € |
| 25 | 81,78920 € | 2.044,73 € |
| Unit Price without VAT: | 91,90000 € |
|---|---|
| Unit Price with VAT: | 109,36100 € |

