
LD30EPBR60BPA2IO | |
|---|---|
DigiKey Part Number | 1864-LD30EPBR60BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | LD30EPBR60BPA2IO |
Description | LASER BGS RED 600M SS TOP BUTTON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Background, Foreground Suppression Optical Sensor 23.622" (600mm) Push-Pull, NPN/PNP, NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | LD30EPBR60BPA2IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background, Foreground Suppression | |
Sensing Distance | 23.622" (600mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 2ms, 2ms | |
Output Configuration | Push-Pull, NPN/PNP, NC/NO | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 218,25800 € | 1.091,29 € |
| 10 | 211,36600 € | 2.113,66 € |
| Unit Price without VAT: | 218,25800 € |
|---|---|
| Unit Price with VAT: | 259,72702 € |

