LD30EPBR10BPA2IO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD30EPBR10BPA2IO

DigiKey Part Number
1864-LD30EPBR10BPA2IO-ND
Manufacturer
Manufacturer Product Number
LD30EPBR10BPA2IO
Description
LASER BGS RED 100M SS TOP BUTTON
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Background, Foreground Suppression Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP, NC/NO
Datasheet
 Datasheet
EDA/CAD Models
LD30EPBR10BPA2IO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
-
Packaging
Box
Part Status
Active
Sensing Method
Background, Foreground Suppression
Sensing Distance
3.937" (100mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs, 500µs
Output Configuration
Push-Pull, NPN/PNP, NC/NO
Light Source
Red Laser Diode (650nm)
Connection Method
Cable
Ingress Protection
IP67
Cable Length
78.74" (2m)
Adjustment Type
Teaching Method
Operating Temperature
-25°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
5187,07800 €935,39 €
10181,17100 €1.811,71 €
Manufacturers Standard Package
Unit Price without VAT:187,07800 €
Unit Price with VAT:222,62282 €