
LD30CPBR30BPM5IO | |
|---|---|
DigiKey Part Number | 1864-LD30CPBR30BPM5IO-ND |
Manufacturer | |
Manufacturer Product Number | LD30CPBR30BPM5IO |
Description | LASER BGS RED 300MM PL TOP BUTTO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Background, Foreground Suppression Optical Sensor 11.811" (300mm) Push-Pull, NPN/PNP, NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | LD30CPBR30BPM5IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background, Foreground Suppression | |
Sensing Distance | 11.811" (300mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs, 800µs | |
Output Configuration | Push-Pull, NPN/PNP, NC/NO | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 155,89800 € | 779,49 € |
| 10 | 150,97600 € | 1.509,76 € |
| Unit Price without VAT: | 155,89800 € |
|---|---|
| Unit Price with VAT: | 185,51862 € |

