
LD30CPBR10BPM5IO | |
|---|---|
cms-digikey-product-number | 1864-LD30CPBR10BPM5IO-ND |
cms-manufacturer | |
cms-manufacturer-product-number | LD30CPBR10BPM5IO |
cms-description | LASER BGS RED 100MM PL TOP BUTTO |
cms-standard-lead-time | 14 Weeks |
cms-customer-reference | |
cms-detailed-description | Background, Foreground Suppression Optical Sensor 3.937" (100mm) Push-Pull, NPN/PNP, NC/NO |
Datasheet | Datasheet |
cms-eda-cad-models | LD30CPBR10BPM5IO Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Background, Foreground Suppression | |
Sensing Distance | 3.937" (100mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs, 500µs | |
Output Configuration | Push-Pull, NPN/PNP, NC/NO | |
Light Source | Red Laser Diode (650nm) | |
Connection Method | Connector, M8 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Teaching Method | |
Operating Temperature | -25°C ~ 50°C |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 5 | 140,30800 € | 701,54 € |
| 10 | 135,87800 € | 1.358,78 € |
| Unit Price without VAT: | 140,30800 € |
|---|---|
| Unit Price with VAT: | 166,96652 € |

