
LD30CNBI10BPA2IO | |
|---|---|
DigiKey Part Number | 1864-LD30CNBI10BPA2IO-ND |
Manufacturer | |
Manufacturer Product Number | LD30CNBI10BPA2IO |
Description | BACKGROUND SUPPRESSION PHOTOELEC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Background Suppression Optical Sensor 3.28' (1m) Push-Pull, NPN/PNP, NC/NO |
Datasheet | Datasheet |
EDA/CAD Models | LD30CNBI10BPA2IO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Background Suppression | |
Sensing Distance | 3.28' (1m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 100ms | |
Output Configuration | Push-Pull, NPN/PNP, NC/NO | |
Light Source | Infrared (940nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 142,64600 € | 713,23 € |
| 10 | 138,14300 € | 1.381,43 € |
| Unit Price without VAT: | 142,64600 € |
|---|---|
| Unit Price with VAT: | 169,74874 € |









