



ICB12L50N08NOM1 | |
|---|---|
DigiKey Part Number | 1864-1947-ND |
Manufacturer | |
Manufacturer Product Number | ICB12L50N08NOM1 |
Description | SENSOR PROX INDUCTIVE 8MM CYLIND |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M12 |
Datasheet | Datasheet |
EDA/CAD Models | ICB12L50N08NOM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.315" (8mm) | |
Output Type | NPN-NO, 4-Wire | |
Response Frequency | 2kHz | |
Shielding | Unshielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 36V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,08000 € | 59,08 € |
| 5 | 56,12400 € | 280,62 € |
| 10 | 54,35100 € | 543,51 € |
| 25 | 52,57880 € | 1.314,47 € |
| Unit Price without VAT: | 59,08000 € |
|---|---|
| Unit Price with VAT: | 70,30520 € |



