
GSB632PD16 | |
|---|---|
DigiKey Part Number | 1864-GSB632PD16-ND |
Manufacturer | |
Manufacturer Product Number | GSB632PD16 |
Description | TWO-POLES UL1077 SUPPLEMENTARY P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC DC Lever DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 21,33333 € | 128,00 € |
| Unit Price without VAT: | 21,33333 € |
|---|---|
| Unit Price with VAT: | 25,38666 € |







