


GMB63H3PC15 | |
|---|---|
DigiKey Part Number | 1864-1409-ND |
Manufacturer | |
Manufacturer Product Number | GMB63H3PC15 |
Description | CIR BRKR THERM-MAG 15A 480/277V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 15A 480 V AC DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 480 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 5, IEC 60947-2, UL489 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,54000 € | 93,54 € |
| 10 | 88,86200 € | 888,62 € |
| 50 | 84,18480 € | 4.209,24 € |
| 100 | 81,37870 € | 8.137,87 € |
| Unit Price without VAT: | 93,54000 € |
|---|---|
| Unit Price with VAT: | 111,31260 € |












