
EO1804PPAS-1 | |
|---|---|
DigiKey Part Number | 1864-1002-ND |
Manufacturer | |
Manufacturer Product Number | EO1804PPAS-1 |
Description | SENSOR REFLECTIVE 400MM PNP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 15.748" (400mm) PNP |
Datasheet | Datasheet |
EDA/CAD Models | EO1804PPAS-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 15.748" (400mm) | |
Voltage - Supply | 10V ~ 40V | |
Response Time | 3.2ms, 5ms | |
Output Configuration | PNP | |
Light Source | Infrared (880nm) | |
Connection Method | Connector, M18, 4POS | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, 270° Turn Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,05000 € | 146,05 € |
| 5 | 138,75000 € | 693,75 € |
| 10 | 134,36800 € | 1.343,68 € |
| 25 | 129,98640 € | 3.249,66 € |
| Unit Price without VAT: | 146,05000 € |
|---|---|
| Unit Price with VAT: | 173,79950 € |















