
EM24DINAV53XE1X | |
---|---|
DigiKey Part Number | 1864-EM24DINAV53XE1X-ND |
Manufacturer | |
Manufacturer Product Number | EM24DINAV53XE1X |
Description | ENERGY MONITOR LCD DIN RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, Green Backlight Display DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current (3-Phase), Voltage | |
Measuring Range | 0 ~ 10A, 120 ~ 480VAC | |
Display Type | LCD - Black Characters, Green Backlight | |
Number of Characters Per Row | 8, 4, 4 | |
Display Characters - Height | 0.275" (7.00mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP50 - Dust Protected | |
Features | Built In Current Transformer (Secondary) | |
Operating Temperature | -25°C ~ 55°C | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 508,50000 € | 508,50 € |
5 | 483,08000 € | 2.415,40 € |
10 | 467,82500 € | 4.678,25 € |
Unit Price without VAT: | 508,50000 € |
---|---|
Unit Price with VAT: | 605,11500 € |