


EC3025TBASL | |
|---|---|
DigiKey Part Number | 1864-1689-ND |
Manufacturer | |
Manufacturer Product Number | EC3025TBASL |
Description | SENSOR PROX CAPACITIVE 25MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | EC3025TBASL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | SCR-NC/NO, 2-Wire | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Cable with Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,69000 € | 307,69 € |
| 5 | 292,30800 € | 1.461,54 € |
| 10 | 283,07900 € | 2.830,79 € |
| Unit Price without VAT: | 307,69000 € |
|---|---|
| Unit Price with VAT: | 366,15110 € |


