
EC3016NPASL | |
|---|---|
DigiKey Part Number | EC3016NPASL-ND |
Manufacturer | |
Manufacturer Product Number | EC3016NPASL |
Description | SENSOR PROX CAPACITIVE 16MM CYL |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.630" (16mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | EC3016NPASL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Capacitive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | NPN-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 80°C (TA) | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |

