


DUB03CW24 | |
|---|---|
DigiKey Part Number | DUB03CW24-ND |
Manufacturer | |
Manufacturer Product Number | DUB03CW24 |
Description | RLY OVER/UNDER VOLTAGE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Sensing AC/DC 12 ~ 240VAC/DC |
Datasheet | Datasheet |
EDA/CAD Models | DUB03CW24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | Energized High/Low | |
Trip Range | 10 ~ 264V AC/DC | |
Delay Time | 0.1 Sec ~ 30 Sec | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 8A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,90000 € | 123,90 € |
| 5 | 117,70400 € | 588,52 € |
| 10 | 113,98700 € | 1.139,87 € |
| 25 | 110,26960 € | 2.756,74 € |
| Unit Price without VAT: | 123,90000 € |
|---|---|
| Unit Price with VAT: | 147,44100 € |


