DUA55CM44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DUA55CM44
Carlo Gavazzi DI and DU Series Current and Voltage Monitoring Relays PIO | DigiKey

DUA55CM44

DigiKey Part Number
DUA55CM44-ND
Manufacturer
Manufacturer Product Number
DUA55CM44
Description
1-PHASE MAINS QUALITY RELAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Sensing AC 208 ~ 480VAC
Datasheet
 Datasheet
EDA/CAD Models
DUA55CM44 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Voltage Sensing AC
Trip Status
Energized High/Low
Trip Range
177 ~ 550V AC
Delay Time
-
Voltage - Supply
208 ~ 480VAC
Output Type
Relay
Circuit
SPDT (1 Form C)
Contact Rating @ Voltage
5A @ 250VAC
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
188,62000 €88,62 €
584,18400 €420,92 €
1081,52600 €815,26 €
2578,86840 €1.971,71 €
Manufacturers Standard Package
Unit Price without VAT:88,62000 €
Unit Price with VAT:105,45780 €