
DR10T | |
|---|---|
DigiKey Part Number | DR10T-ND |
Manufacturer | |
Manufacturer Product Number | DR10T |
Description | SENSOR PROX CAPACITIVE 10MM CYL |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.394" (10mm) IP67, NEMA 1,3,4,6,12,13 Cylinder |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Plastic |
Series | Voltage - Supply 90 ~ 240 VAC |
Packaging Box | Termination Style Cable Leads |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (TA) |
Sensor Type Capacitive | Ingress Protection IP67, NEMA 1,3,4,6,12,13 |
Sensing Distance 0.394" (10mm) | Indicator LED |
Output Type SCR | Package / Case Cylinder |
Response Frequency 5Hz |

