
DPC01DM44 | |
|---|---|
DigiKey Part Number | 1864-DPC01DM44-ND |
Manufacturer | |
Manufacturer Product Number | DPC01DM44 |
Description | THREEPHASE TRMS VOLTAGE DIN RAIL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Overvoltage, Phase Loss, Phase Sequence, Undervoltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | DPC01DM44 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Overvoltage, Phase Loss, Phase Sequence, Undervoltage | |
Voltage - Supply | 208 ~ 690VAC | |
Trip Range | - | |
Delay Time | 0.1 ~ 30s | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,41000 € | 176,41 € |
| 5 | 167,59000 € | 837,95 € |
| 10 | 162,29900 € | 1.622,99 € |
| 25 | 157,00600 € | 3.925,15 € |
| Unit Price without VAT: | 176,41000 € |
|---|---|
| Unit Price with VAT: | 209,92790 € |



