


DPA51CM44 | |
|---|---|
DigiKey Part Number | 1864-1113-ND |
Manufacturer | |
Manufacturer Product Number | DPA51CM44 |
Description | RELAY MONITOR 3PHASE 208-480 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phase Loss, Phase Sequence 208 ~ 480VAC |
Datasheet | Datasheet |
EDA/CAD Models | DPA51CM44 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Phase Loss, Phase Sequence | |
Trip Status | Energized High | |
Trip Range | 177 ~ 550V AC | |
Delay Time | - | |
Voltage - Supply | 208 ~ 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 250VAC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,41000 € | 80,41 € |
| 5 | 76,39000 € | 381,95 € |
| 10 | 73,97800 € | 739,78 € |
| 25 | 71,56560 € | 1.789,14 € |
| Unit Price without VAT: | 80,41000 € |
|---|---|
| Unit Price with VAT: | 95,68790 € |




