




DIA53S72420A | |
|---|---|
DigiKey Part Number | 1864-1105-ND |
Manufacturer | |
Manufacturer Product Number | DIA53S72420A |
Description | RELAY MONITOR AC OVER CURR 2-20A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Sensing AC Loop Power |
Datasheet | Datasheet |
EDA/CAD Models | DIA53S72420A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 2 ~ 20A AC | |
Delay Time | - | |
Voltage - Supply | Loop Power | |
Output Type | Solid State | |
Circuit | SPST-NO (1 Form A) | |
Contact Rating @ Voltage | 0.1A @ 40VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 € | 86,97 € |
| 5 | 82,62600 € | 413,13 € |
| 10 | 80,01700 € | 800,17 € |
| 25 | 77,40800 € | 1.935,20 € |
| Unit Price without VAT: | 86,97000 € |
|---|---|
| Unit Price with VAT: | 103,49430 € |







