
CTG120 | |
|---|---|
DigiKey Part Number | 1864-2895-ND |
Manufacturer | |
Manufacturer Product Number | CTG120 |
Description | CURR SENSE XFMR SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Current Sense Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 6.654" (169.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,10000 € | 100,10 € |
| 5 | 95,09800 € | 475,49 € |
| 10 | 92,09500 € | 920,95 € |
| 25 | 89,09200 € | 2.227,30 € |
| Unit Price without VAT: | 100,10000 € |
|---|---|
| Unit Price with VAT: | 119,11900 € |



