
CPTDINAV53LA1AX | |
|---|---|
DigiKey Part Number | 1864-CPTDINAV53LA1AX-ND |
Manufacturer | |
Manufacturer Product Number | CPTDINAV53LA1AX |
Description | THREE PHASE ENERGY TRANSDUCER, 2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Transducer 230 ~ 347VAC Input 4 ~ 20mA Output 90 ~ 260VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Transducer | |
Input Range | 230 ~ 347VAC | |
Output | 4 ~ 20mA | |
Isolation | - | |
Response Time | 400ms | |
Accuracy | ±0.5% | |
Voltage - Supply | 90 ~ 260VAC/DC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 50°C | |
Approval Agency | CE, CSA, cURus |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 683,49000 € | 683,49 € |
| Unit Price without VAT: | 683,49000 € |
|---|---|
| Unit Price with VAT: | 813,35310 € |

