



CD34CNFLFNOT5 | |
|---|---|
DigiKey Part Number | CD34CNFLFNOT5-ND |
Manufacturer | |
Manufacturer Product Number | CD34CNFLFNOT5 |
Description | SENSOR LEVEL LIQUID SWITCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch NPN Output Flange Mount |
Datasheet | Datasheet |
EDA/CAD Models | CD34CNFLFNOT5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | NPN | |
Current | 100 mA | |
Switch Actuation Level | - | |
Mounting Type | Flange Mount | |
Material - Housing & Prism | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -25°C ~ 80°C | |
Voltage Rating | 10V ~ 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,90000 € | 91,90 € |
| 5 | 87,30200 € | 436,51 € |
| 10 | 84,54600 € | 845,46 € |
| 25 | 81,78920 € | 2.044,73 € |
| Unit Price without VAT: | 91,90000 € |
|---|---|
| Unit Price with VAT: | 109,36100 € |

