


CC40SA220 | |
|---|---|
DigiKey Part Number | CC40SA220-ND |
Manufacturer | |
Manufacturer Product Number | CC40SA220 |
Description | RLY CONT 3P 220V 50/60HZ 2NO/2NC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 40 A 220VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 220VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -5°C ~ 60°C | |
Must Operate Voltage | 187 VAC | |
Must Release Voltage | 66 VAC | |
Contact Material | - | |
Operate Time | 65 ms | |
Release Time | 19 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,46000 € | 98,46 € |
| 10 | 93,53900 € | 935,39 € |
| 50 | 88,61560 € | 4.430,78 € |
| 100 | 85,66180 € | 8.566,18 € |
| Unit Price without VAT: | 98,46000 € |
|---|---|
| Unit Price with VAT: | 117,16740 € |








