CC100LA120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CC100LA120
Relay Basics - Another Teaching Moment | DigiKey Electronics

CC100LA120

DigiKey Part Number
1864-1520-ND
Manufacturer
Manufacturer Product Number
CC100LA120
Description
3P CONT L 120V50/60HZ 2NO2NC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 100 A 120VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
120VAC
Contact Form
3PST-NO (3 Form A)
Contact Rating (Current)
100 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Box Lug
Operating Temperature
-5°C ~ 60°C
Must Operate Voltage
102 VAC
Must Release Voltage
36 VAC
Contact Material
-
Operate Time
15 ms
Release Time
10 ms
Coil Power
-
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1331,49000 €331,49 €
10314,91500 €3.149,15 €
Manufacturers Standard Package
Unit Price without VAT:331,49000 €
Unit Price with VAT:394,47310 €

Other Suppliers on DigiKey

1In Stock
Ships from WEC