



CA30CLN12MV10M | |
|---|---|
DigiKey Part Number | 1864-1519-ND |
Manufacturer | |
Manufacturer Product Number | CA30CLN12MV10M |
Description | SENSOR PROX CAPACITIVE 12MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CLN12MV10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.472" (12mm) | |
Output Type | Relay | |
Response Frequency | 1Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 24 ~ 230VAC/DC | |
Termination Style | Cable Leads | |
Operating Temperature | -20°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,67000 € | 170,67 € |
| 5 | 162,13400 € | 810,67 € |
| 10 | 157,01500 € | 1.570,15 € |
| 25 | 151,89440 € | 3.797,36 € |
| Unit Price without VAT: | 170,67000 € |
|---|---|
| Unit Price with VAT: | 203,09730 € |


