
CA30CLF16CPM6 | |
|---|---|
DigiKey Part Number | CA30CLF16CPM6-ND |
Manufacturer | |
Manufacturer Product Number | CA30CLF16CPM6 |
Description | SENSOR PROX CAPACITIVE 16MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.630" (16mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CLF16CPM6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.630" (16mm) | |
Output Type | - | |
Response Frequency | 10Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 20 VAC ~ 250 VAC | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 80°C | |
Ingress Protection | IP67, NEMA 1,3,4,6,13 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 268,14600 € | 1.340,73 € |
| Unit Price without VAT: | 268,14600 € |
|---|---|
| Unit Price with VAT: | 319,09374 € |



