



CA30CAN25PAM1 | |
|---|---|
DigiKey Part Number | 1864-1041-ND |
Manufacturer | |
Manufacturer Product Number | CA30CAN25PAM1 |
Description | SENSOR PROX CAPACITIVE 25MM CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.984" (25mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
EDA/CAD Models | CA30CAN25PAM1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.984" (25mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Connector | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69k, NEMA 1,2 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,13000 € | 146,13 € |
| Unit Price without VAT: | 146,13000 € |
|---|---|
| Unit Price with VAT: | 173,89470 € |




