



CA18CAN12PA | |
|---|---|
DigiKey Part Number | 1864-1033-ND |
Manufacturer | |
Manufacturer Product Number | CA18CAN12PA |
Description | SENSOR PROX CAP 3-12MM CYLINDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Capacitive Proximity Sensor 0.118" ~ 0.472" (3mm ~ 12mm) IP67, IP68, IP69k, NEMA 1,2 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | CA18CAN12PA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Capacitive | |
Sensing Distance | 0.118" ~ 0.472" (3mm ~ 12mm) | |
Output Type | PNP-NC/NO, 4-Wire | |
Response Frequency | 50Hz | |
Shielding | Shielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 40V | |
Termination Style | Cable Leads | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | IP67, IP68, IP69k, NEMA 1,2 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M18 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,00000 € | 104,00 € |
| Unit Price without VAT: | 104,00000 € |
|---|---|
| Unit Price with VAT: | 123,76000 € |


